The CWR06DC335KS/HR is a surface mount tantalum capacitor with a capacitance of 3.3uF and a rated voltage of 6VDC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has a low ESR of 8 and a leakage current of 1. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Vishay CWR06DC335KS/HR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 6VDC |
| DC Rated Voltage | 6VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 8Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06DC335KS/HR to view detailed technical specifications.
No datasheet is available for this part.