The CWR06DC335MS/HR is a surface mount tantalum capacitor with a capacitance of 3.3uF and a working voltage of 6VDC. It has a tolerance of 20% and an ESR of 8. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and has a standard ESR type. The CWR06DC335MS/HR is a solid tantalum capacitor with a surface mount termination style.
Vishay CWR06DC335MS/HR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 6VDC |
| DC Rated Voltage | 6VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 8Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06DC335MS/HR to view detailed technical specifications.
No datasheet is available for this part.