Solid Tantalum Capacitor, 22µF capacitance, 6VDC rated voltage, and 10% tolerance. Features a 2.2 Ohm ESR and a leakage current of 2µA. Surface mountable with pad termination, measuring 5.59 x 3.43 x 1.78mm (F case code). Operating temperature range from -55°C to 125°C with a standard ESR type and R failure rate.
Vishay CWR06DH226KR/99 technical specifications.
| Case Code | F |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 5.59 |
| Product Depth (mm) | 3.43 |
| Product Height (mm) | 1.78 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 5.59 X 3.43 X 1.78 |
| Capacitance | 22uF |
| Voltage | 6VDC |
| DC Rated Voltage | 6VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 2.2Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | R |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06DH226KR/99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.