
Solid Tantalum Capacitor, 1uF capacitance, 10VDC rated voltage, and 10% tolerance. Features a standard ESR of 12 Ohms and a low leakage current of 1 uA. Surface mountable with pad terminations, this component measures 2.54 x 1.27 x 1.27mm (A case code) and operates across a temperature range of -55°C to 125°C. Designed with a flat construction and a B failure rate.
Vishay CWR06FC105KBA/99 technical specifications.
| Case Code | A |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 2.54 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 1.27 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 2.54 X 1.27 X 1.27 |
| Capacitance | 1uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 12Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06FC105KBA/99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.