
The CWR06FC476KB/PR is a 47uF surface mount tantalum capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It has an equivalent series resistance of 900mR and is rated for 10V. This capacitor is not RoHS compliant and is part of the CWR06 series, which is military-grade and meets the MIL-PRF-55365/4 specification. It is available in a 2915 package and is packaged on tape and reel for surface mount applications.
Vishay CWR06FC476KB/PR technical specifications.
| Capacitance | 47uF |
| Package/Case | 2915 |
| ESR (Equivalent Series Resistance) | 900mR |
| Failure Rate | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR06 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR06FC476KB/PR to view detailed technical specifications.
No datasheet is available for this part.