
Solid Tantalum Capacitor, 2.2µF capacitance, 10VDC rated voltage, and 10% tolerance. Features a B case code with dimensions of 3.81 x 1.27 x 1.27mm, suitable for surface mount applications with pad terminations. Offers a standard ESR of 8 Ohms and a leakage current of 1µA. Operates across a wide temperature range from -55°C to 125°C with a failure rate of B.
Vishay CWR06FH225KB/98 technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 1.27 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 3.81 X 1.27 X 1.27 |
| Capacitance | 2.2uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 8Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06FH225KB/98 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.