This 33uF tantalum capacitor has a 15V voltage rating and 10% tolerance. It is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a tape and reel packaging with a package quantity of 100. It is not RoHS compliant.
Vishay CWR06HC336KB/PR technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2915 |
| Case Code (Metric) | 7338 |
| Package/Case | 2915 |
| ESR (Equivalent Series Resistance) | 900mR |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.125inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR06HC336KB/PR to view detailed technical specifications.
No datasheet is available for this part.