The CWR06JB335JCB is a solid tantalum capacitor with a capacitance of 3.3uF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an E-case and has a construction of flat type. It is RoHS compliant and meets the military standard MIL-PRF-55365. The capacitor measures 5.08mm in length, 1.27mm in height, and 2.54mm in depth.
Vishay CWR06JB335JCB technical specifications.
| Capacitance | 3.3uF |
| Package/Case | E |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR06JB335JCB to view detailed technical specifications.
No datasheet is available for this part.