Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

CWR06JC105JS

Datasheet
Vishay

CWR06JC105JS

Cap Tant Solid 1uF 20V B CASE 5% (3.81 X 1.27 X 1.27mm) Pad SMD (0.001%FR) 12 Ohm 125°C Tray

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Tantalum Capacitors
  4. Solid Tantalum

PackageB
Capacitance1uF
Quick Jump:

Technical Specifications

Vishay CWR06JC105JS technical specifications.

General

Capacitance
1uF
Package/Case
B
Construction
Flat
Depth
1.27mm
ESR (Equivalent Series Resistance)
12R
Height
1.27mm
Length
3.81mm
Max Operating Temperature
125°C
Military Standard
MIL-PRF-55365
Min Operating Temperature
-55°C
Packaging
Bulk
RoHS Compliant
No
Tolerance
5%

Compliance

RoHS
Not Compliant

Datasheet

Vishay CWR06JC105JS Datasheet

Download the complete datasheet for Vishay CWR06JC105JS to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com