Vishay CWR06JC156KR-TR technical specifications.
| Capacitance | 15uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.79mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 2.79mm |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR06JC156KR-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.