Vishay CWR06JC225JP technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.54mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR06JC225JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.