This 22uF tantalum capacitor has a voltage rating of 20V and a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is compliant with MIL-PRF-55365/4 specifications and has a failure rate of 0.1%. It is packaged in a 2915 case code and is available in cut tape packaging.
Vishay CWR06JC226KB/PR technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2915 |
| Case Code (Metric) | 7338 |
| Package/Case | 2915 |
| ESR (Equivalent Series Resistance) | 900mR |
| Failure Rate | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR06 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR06JC226KB/PR to view detailed technical specifications.
No datasheet is available for this part.