Vishay CWR06JC474JB-TR technical specifications.
| Capacitance | 470nF |
| Package/Case | A |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 16R |
| Height | 1.27mm |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR06JC474JB-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.