Vishay CWR06JC685JM technical specifications.
| Capacitance | 6.8uF |
| Package/Case | F |
| Construction | Flat |
| Depth | 3.43mm |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 1.78mm |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR06JC685JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.