The CWR06KB156MM/HR is a 15uF surface mount tantalum capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor features a standard ESR type and a leakage current of 4. It is constructed with a flat construction and has a termination style of pad. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Vishay CWR06KB156MM/HR technical specifications.
| Capacitance | 15uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 1Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 4uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06KB156MM/HR to view detailed technical specifications.
No datasheet is available for this part.