This 1uF tantalum capacitor features a solid construction and 5% tolerance. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a D package with a height of 1.27mm and a length of 3.81mm. It meets the military standard MIL-PRF-55365 and is available on tape and reel for surface mount applications.
Vishay CWR06MB105JB-TR technical specifications.
| Capacitance | 1uF |
| Package/Case | D |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR06MB105JB-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.