Solid Tantalum Capacitor, 1µF capacitance, 35VDC rated voltage, 5% tolerance. Features 6.5 Ohm ESR, 1µA leakage current, and a -55°C to 125°C operating temperature range. Surface mountable with pad termination, measuring 3.81 x 2.54 x 1.27mm (D case code). Offers standard ESR construction and a C failure rate.
Vishay CWR06MC105JC/99 technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 1.27 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 3.81 X 2.54 X 1.27 |
| Capacitance | 1uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| ESR | 6.5Ohm |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06MC105JC/99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.