The CWR06MC105MS-TR is a 1uF tantalum capacitor with a tolerance of 20% and a maximum operating temperature of 125°C. It has a package type of D-case and is designed for surface mount applications. The capacitor has a construction of flat and a depth of 2.54mm. It also meets the military standard of MIL-PRF-55365 and has a minimum operating temperature of -55°C.
Vishay CWR06MC105MS-TR technical specifications.
| Capacitance | 1uF |
| Package/Case | D |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR06MC105MS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.