Vishay CWR06MC685KB/HR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Conformal Coated |
| Depth | 3.81mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR06MC685KB/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.