Vishay CWR06MC685KB/PR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 2915 |
| ESR (Equivalent Series Resistance) | 1.3R |
| Failure Rate | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR06 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR06MC685KB/PR to view detailed technical specifications.
No datasheet is available for this part.