Solid Tantalum Capacitor, 1µF capacitance, 50V voltage rating, and 20% tolerance. Features a 6 Ohm ESR, 6% dissipation factor, and a low failure rate of 0.01%. Designed for surface mount applications with a 2010 case code (5.08 x 2.54 x 1.27mm). Operates from -55°C to 125°C, meeting MIL-PRF-55365 military standards.
Vishay CWR06NC105MR technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5125 |
| Package/Case | 2010 |
| Construction | Flat |
| Depth | 2.54mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 1.27mm |
| Height - Seated (Max) | 0.065inch |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR06 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR06NC105MR to view detailed technical specifications.
No datasheet is available for this part.