The CWR16CB106KTBC/HR is a 10uF tantalum capacitor with an equivalent series resistance of 8 ohms and a tolerance of 10%. It is constructed with a flat design and has a maximum operating temperature of 125°C. The capacitor is packaged in a B package type and is available in tape and reel packaging. It meets the requirements of MIL-PRF-55365 and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Vishay CWR16CB106KTBC/HR technical specifications.
| Capacitance | 10uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16CB106KTBC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.