This 100uF tantalum capacitor features a 20% tolerance and is packaged in a flat F-case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and is compliant with the RoHS directive. It meets the military standard MIL-PRF-55365 and is available in bulk packaging.
Vishay CWR16CB107MBFB technical specifications.
| Capacitance | 100uF |
| Package/Case | F |
| Construction | Flat |
| Depth | 3.43mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.78mm |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16CB107MBFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.