The CWR16CB156KTBC/HR is a 15uF surface mount solid tantalum capacitor with a 10% tolerance, packaged in a B-case construction with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with the MIL-PRF-55365 military standard and is packaged on a tape and reel. The capacitor has an ESR of 8 ohms and is RoHS compliant.
Vishay CWR16CB156KTBC/HR technical specifications.
| Capacitance | 15uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16CB156KTBC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.