The CWR16CB157MCGC is a 150uF tantalum capacitor with 20% tolerance, suitable for operation up to 125°C. It is constructed with a flat design and has a surface mount package type. The capacitor meets the military standard MIL-PRF-55365 and is compliant with RoHS regulations.
Vishay CWR16CB157MCGC technical specifications.
| Capacitance | 150uF |
| Package/Case | G |
| Construction | Flat |
| Depth | 2.79mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.79mm |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16CB157MCGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.