The CWR16CB226JBBZ/HR is a 22uF tantalum capacitor with a tolerance of 5% and a maximum operating temperature of 125°C. It has a B-case package with a flat construction and is available in tape and reel packaging. The capacitor is RoHS compliant and meets the military standard MIL-PRF-55365. It has an ESR of 8 ohms and measures 3.81mm in length, 1.27mm in height, and 1.27mm in depth.
Vishay CWR16CB226JBBZ/HR technical specifications.
| Capacitance | 22uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16CB226JBBZ/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.