The CWR16CB226JCBA/HR is a 22uF solid tantalum capacitor with a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is packaged in a B case and is constructed with a flat design. It is available in tape and reel packaging and is compliant with the RoHS directive. The capacitor has an equivalent series resistance of 8 ohms and is suitable for use in military applications, meeting the MIL-PRF-55365 standard.
Vishay CWR16CB226JCBA/HR technical specifications.
| Capacitance | 22uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16CB226JCBA/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.