The CWR16DB106JBBA/HR is a 10uF tantalum capacitor with a B-case construction and 5% tolerance. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The capacitor is packaged in tape and reel and is compliant with RoHS regulations. It meets the military standard MIL-PRF-55365 and has an ESR of 8 ohms.
Vishay CWR16DB106JBBA/HR technical specifications.
| Capacitance | 10uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16DB106JBBA/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.