The CWR16DB106MCBA/HR is a 10uF tantalum capacitor with a B package and 20% tolerance. It features a flat construction and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with the MIL-PRF-55365 military standard and is packaged in tape and reel. The CWR16DB106MCBA/HR is RoHS compliant and has an equivalent series resistance of 8 ohms.
Vishay CWR16DB106MCBA/HR technical specifications.
| Capacitance | 10uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16DB106MCBA/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.