The CWR16DB685MBBC/HR is a 6.8uF tantalum capacitor with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a package type of B. It is packaged in tape and reel and is RoHS compliant. The capacitor has an equivalent series resistance of 8 ohms and measures 3.81mm in length, 1.27mm in height, and 1.27mm in depth.
Vishay CWR16DB685MBBC/HR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16DB685MBBC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.