The CWR16DC106JBBB/HR is a 10uF surface mount solid tantalum capacitor with a 5% tolerance, packaged in a B-case construction. It has an equivalent series resistance of 8 ohms and operates within a temperature range of -55°C to 125°C. The capacitor is compliant with the MIL-PRF-55365 military standard and is available on tape and reel for surface mount applications.
Vishay CWR16DC106JBBB/HR technical specifications.
| Capacitance | 10uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16DC106JBBB/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.