The CWR16DC106MCBZ/HR is a 10uF tantalum capacitor with a 20% tolerance, suitable for operating temperatures up to 125°C. It is constructed with a flat design and has a maximum equivalent series resistance of 8 ohms. The capacitor is packaged in a B case and is available on tape and reel for surface mount applications. It is not RoHS compliant.
Vishay CWR16DC106MCBZ/HR technical specifications.
| Capacitance | 10uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16DC106MCBZ/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.