The CWR16DC156KBBC/HR is a solid tantalum capacitor with a capacitance of 15uF and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is packaged in a surface mount configuration. The capacitor has an equivalent series resistance of 8 ohms and is constructed in a flat form factor with dimensions of 3.81mm in length, 1.27mm in height, and 1.27mm in depth. The CWR16DC156KBBC/HR is not RoHS compliant and meets the military standard MIL-PRF-55365.
Vishay CWR16DC156KBBC/HR technical specifications.
| Capacitance | 15uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16DC156KBBC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.