The CWR16DC156MTDC/TR is a 15uF tantalum capacitor with a 20% tolerance, packaged in a D case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a depth of 2.54mm and a height of 1.27mm. It is available in tape and reel packaging and is not RoHS compliant.
Vishay CWR16DC156MTDC/TR technical specifications.
| Capacitance | 15uF |
| Package/Case | D |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16DC156MTDC/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.