The CWR16DC685MCBA/HR is a 6.8uF tantalum capacitor with a 20% tolerance and a maximum operating temperature of 125°C. It has a B-case construction and a surface mount package type. The capacitor has an equivalent series resistance of 8 ohms and is available in tape and reel packaging. It is not RoHS compliant and meets the military standard MIL-PRF-55365. The capacitor has dimensions of 3.81mm in length, 1.27mm in height, and 1.27mm in depth. It is suitable for use in applications where a high capacitance value is required.
Vishay CWR16DC685MCBA/HR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16DC685MCBA/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.