The CWR16DH156MTBC/HR is a 15uF tantalum capacitor with 20% tolerance, packaged in a B-case with flat construction. It has an equivalent series resistance of 8 ohms and operates within a temperature range of -55°C to 125°C. The capacitor is available on tape and reel and is not RoHS compliant. It meets the military standard MIL-PRF-55365.
Vishay CWR16DH156MTBC/HR technical specifications.
| Capacitance | 15uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16DH156MTBC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.