The CWR16DH686JCGC is a 68uF tantalum capacitor with a tolerance of 5%. It has a G-case construction and a maximum operating temperature of 125°C. The capacitor is available in bulk packaging and is not RoHS compliant. It is constructed with a flat design and has a depth and height of 2.79mm, with a length of 6.73mm. The capacitor has an ESR of 1R and is compliant with the MIL-PRF-55365 military standard. It is suitable for use in applications with operating temperatures between -55°C and 125°C.
Vishay CWR16DH686JCGC technical specifications.
| Capacitance | 68uF |
| Package/Case | G |
| Construction | Flat |
| Depth | 2.79mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.79mm |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16DH686JCGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.