The CWR16FB106KTBC/HR is a 10uF tantalum capacitor with a 10% tolerance, suitable for operation up to 125°C. It features a B package construction with a depth and height of 1.27mm and a length of 3.81mm. The capacitor has an equivalent series resistance of 8 ohms and is available in tape and reel packaging. The device is compliant with the MIL-PRF-55365 military standard and the RoHS directive.
Vishay CWR16FB106KTBC/HR technical specifications.
| Capacitance | 10uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16FB106KTBC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.