The CWR16FB106MCBB/HR is a 10uF solid tantalum capacitor with a 20% tolerance, suitable for operating temperatures up to 125°C. It is packaged in a B case with a flat construction, measuring 1.27mm in depth and height, and 3.81mm in length. The capacitor has an equivalent series resistance of 8 ohms and is compliant with the MIL-PRF-55365 military standard. It is also RoHS compliant and available in tape and reel packaging.
Vishay CWR16FB106MCBB/HR technical specifications.
| Capacitance | 10uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16FB106MCBB/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.