The CWR16FB106MTBC/HR is a 10uF tantalum capacitor with a 20% tolerance, packaged in a B case and designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor meets the requirements of MIL-PRF-55365 and is RoHS compliant. Its ESR is 8 ohms, and it has a depth and height of 1.27mm and a length of 3.81mm.
Vishay CWR16FB106MTBC/HR technical specifications.
| Capacitance | 10uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16FB106MTBC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.