The CWR16FB475MBBC/HR is a 4.7uF tantalum capacitor with a 20% tolerance, operating within a temperature range of -55°C to 125°C. It features a B package with a depth and height of 1.27mm and a length of 3.81mm. The capacitor has an equivalent series resistance of 8 ohms and is constructed in a flat configuration. It is compliant with the MIL-PRF-55365 military standard and is packaged on a tape and reel. The CWR16FB475MBBC/HR is a solid tantalum capacitor, classified under the category of solid tantalum capacitors.
Vishay CWR16FB475MBBC/HR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16FB475MBBC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.