The CWR16FC106JBBC/HR is a 10uF tantalum capacitor with a maximum operating temperature of 125°C and a tolerance of 5%. It features a B package construction with a flat design, measuring 3.81mm in length and 1.27mm in height and depth. The capacitor has an equivalent series resistance of 8 ohms and is packaged in tape and reel. While not RoHS compliant, it meets the military standard MIL-PRF-55365.
Vishay CWR16FC106JBBC/HR technical specifications.
| Capacitance | 10uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16FC106JBBC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.