The CWR16FH106KBBC/HR is a 10uF tantalum capacitor with a maximum operating temperature of 125°C and a tolerance of 10%. It features a B package construction and is compliant with the MIL-PRF-55365 military standard. The capacitor is available in tape and reel packaging and has a maximum equivalent series resistance of 8 ohms. It is not RoHS compliant.
Vishay CWR16FH106KBBC/HR technical specifications.
| Capacitance | 10uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16FH106KBBC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.