The CWR16FH476JCGC/HR is a 47uF tantalum capacitor with a G-case and flat construction. It has an equivalent series resistance of 1 ohm and a tolerance of 5%. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is not RoHS compliant. The component meets the military standard MIL-PRF-55365.
Vishay CWR16FH476JCGC/HR technical specifications.
| Capacitance | 47uF |
| Package/Case | G |
| Construction | Flat |
| Depth | 2.79mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.79mm |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16FH476JCGC/HR to view detailed technical specifications.
No datasheet is available for this part.