The CWR16HB335MCBB/HR is a 3.3uF tantalum capacitor with a 20% tolerance and a maximum operating temperature of 125°C. It is constructed with a flat design and has a package type of surface mount. The capacitor is packaged in tape and reel and is compliant with the RoHS directive. It meets the military standard MIL-PRF-55365 and has a low ESR of 9 ohms. The capacitor measures 3.81mm in length and 1.27mm in height and depth.
Vishay CWR16HB335MCBB/HR technical specifications.
| Capacitance | 3.3uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16HB335MCBB/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.