The CWR16HB336JBFA/HR is a 33uF tantalum capacitor with a 5% tolerance, suitable for use in high-temperature applications up to 125°C. It features a flat construction and is packaged in a F package type. The capacitor is RoHS compliant and meets the requirements of MIL-PRF-55365. It is available in tape and reel packaging for surface mount applications.
Vishay CWR16HB336JBFA/HR technical specifications.
| Capacitance | 33uF |
| Package/Case | F |
| Construction | Flat |
| Depth | 3.43mm |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.78mm |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16HB336JBFA/HR to view detailed technical specifications.
No datasheet is available for this part.