The CWR16HC335MCBZ/HR is a 3.3uF tantalum capacitor with a 20% tolerance, suitable for operation up to 125°C. It has a flat construction and is packaged in a B case with a length of 3.81mm and a height of 1.27mm. The capacitor has an equivalent series resistance of 9 ohms and is available on tape and reel. It is not RoHS compliant and meets the military standard MIL-PRF-55365. The capacitor is a solid tantalum type and is suitable for surface mount applications.
Vishay CWR16HC335MCBZ/HR technical specifications.
| Capacitance | 3.3uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16HC335MCBZ/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.