The CWR16JB155JCBB/HR is a 1.5uF tantalum capacitor with a 5% tolerance, packaged in a B case with a flat construction. It has an equivalent series resistance of 9 ohms and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-55365 military standard. It is packaged on a tape and reel for easy handling and is RoHS compliant.
Vishay CWR16JB155JCBB/HR technical specifications.
| Capacitance | 1.5uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16JB155JCBB/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.