Vishay CWR16JB156KBFB/PR technical specifications.
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 3.43mm |
| ESR (Equivalent Series Resistance) | 3R |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16JB156KBFB/PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.