The CWR16JB225MCBZ/HR is a 2.2uF tantalum capacitor with a 20% tolerance, suitable for operation up to 125°C. It has a B package and is designed for surface mount applications. The capacitor has an equivalent series resistance of 9 ohms and is constructed with a flat design. It meets the military standard MIL-PRF-55365 and is RoHS compliant.
Vishay CWR16JB225MCBZ/HR technical specifications.
| Capacitance | 2.2uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16JB225MCBZ/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.